Print Page
Image is for illustrative purposes only. Please refer to product description.
10,049 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.980 |
10+ | $0.953 |
25+ | $0.940 |
50+ | $0.929 |
100+ | $0.918 |
250+ | $0.896 |
500+ | $0.884 |
1000+ | $0.873 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No7721-7PPSG
Newark Part No.85K9469
Technical Datasheet
Internal Diameter2.95mm
External Diameter5.46mm
Fastener MaterialPP (Polypropylene)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 7721-7PPSG is an Insulating Shoulder Washer made of 40% glass filled polyphenylene sulfide (PPS) body. Its recommended torque is 0.565 to 0.678Nm (5 to 6-inch-lbs) on shoulder washer.
- Maximum recommended service temperature of 260°C
Applications
Industrial
Technical Specifications
Internal Diameter
2.95mm
Fastener Material
PP (Polypropylene)
Product Range
-
External Diameter
5.46mm
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate