Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.677 |
| 25+ | $0.640 |
| 50+ | $0.604 |
| 100+ | $0.499 |
| 250+ | $0.376 |
Price for:Each
Minimum: 10
Multiple: 10
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No93-B
Newark Part No.72C3591
Technical Datasheet
Thread SizeM20
MaterialNylon
Locknut Plating-
Thickness8mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 93-B is a M20 Locknut made of glass-filled nylon.
- Smooth design
- Improves cable retention
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M20
Locknut Plating
-
Product Range
-
Material
Nylon
Thickness
8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate