Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSAMHL2550M
Newark Part No.81AH9216
Product RangeSAMHL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,589.620 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$3,589.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSAMHL2550M
Newark Part No.81AH9216
Product RangeSAMHL Series
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingPlastic
Conduit ColourWhite
External Diameter26.4mm
Product RangeSAMHL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
White
Product Range
SAMHL Series
Coating
Plastic
External Diameter
26.4mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate