Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0070
Newark Part No.42Y0322
Product RangeESP SL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $407.740 |
| 5+ | $369.120 |
| 10+ | $327.790 |
| 25+ | $305.940 |
| 50+ | $280.240 |
Price for:Each
Minimum: 1
Multiple: 1
$407.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0070
Newark Part No.42Y0322
Product RangeESP SL Series
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max36.7VAC
Suppressor MountingDIN Rail
Product RangeESP SL Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Poles
2 Pole
Continuing Operating Voltage Max
36.7VAC
Product Range
ESP SL Series
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
