Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0098
Newark Part No.42Y0336
Product RangeESP Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,043.050 |
| 5+ | $944.260 |
| 10+ | $838.550 |
| 25+ | $782.620 |
| 50+ | $716.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,043.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0098
Newark Part No.42Y0336
Product RangeESP Q Series
Technical Datasheet
No. of Poles8 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max18.8VAC
Suppressor MountingDIN Rail
Product RangeESP Q Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Poles
8 Pole
Continuing Operating Voltage Max
18.8VAC
Product Range
ESP Q Series
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
