Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0084
Newark Part No.42Y0330
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $459.220 |
| 5+ | $419.370 |
| 10+ | $376.720 |
| 25+ | $354.170 |
| 50+ | $327.650 |
Price for:Each
Minimum: 1
Multiple: 1
$459.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0084
Newark Part No.42Y0330
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current5kA
Continuing Operating Voltage Max280VAC
Suppressor MountingPanel / Chassis
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Poles
2 Pole
Continuing Operating Voltage Max
280VAC
Product Range
-
Peak Surge Current
5kA
Suppressor Mounting
Panel / Chassis
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate