Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,710.120 |
| 5+ | $1,468.890 |
| 10+ | $1,416.740 |
| 25+ | $1,304.300 |
| 50+ | $1,281.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,710.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP415M1
Newark Part No.97C6837
Technical Datasheet
No. of Poles4 Pole
Suppressor TypeData Line
Peak Surge Current20kA
Continuing Operating Voltage Max280VAC
Suppressor MountingPanel
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ESP415M1 from Furse is an advanced protector. This protector is used in mains supplies and power distribution systems to protect connected electronic equipment from transient overvoltage's on the mains supply. Typical uses include the protection of computer equipment, transmitter/receiver systems, uninterruptible power supplies (UPS), drives and inverters, programmable logic controllers (PLC) and medical equipment.
- Suitable for three phase supplies of 346VAC to 484VAC
- Designed to protect and survive in lightning intense environments
- Compact size for installation in the power distribution board
- Changeover active volt free contact enables the protector to be used to warn of phase loss
- Three way visual indication of protection status
- Advanced pre-failure warning so user need never be unprotected
- Robust steel housing
- Base provides ultra low inductance earth bond to metal panels
- Very low let-through voltage restricts dangerous transient overvoltage's
Applications
Power Management, Industrial
Technical Specifications
No. of Poles
4 Pole
Peak Surge Current
20kA
Suppressor Mounting
Panel
SVHC
No SVHC (07-Jul-2017)
Suppressor Type
Data Line
Continuing Operating Voltage Max
280VAC
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
