Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5700
Newark Part No.98Y7225
Product RangeEden Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $282.280 |
Price for:Each
Minimum: 1
Multiple: 1
$282.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5700
Newark Part No.98Y7225
Product RangeEden Series
Technical Datasheet
Sensor TypeReed
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor Mounting-
Supply Current30mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeEden Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensor Type
Reed
Sensing Distance Max
15mm
Supply Current
30mA
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Sensing Range Max
15mm
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
Eden Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate