Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.200 |
| 5+ | $137.240 |
| 10+ | $133.130 |
Price for:Each
Minimum: 1
Multiple: 1
$148.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022315R0200
Newark Part No.98Y7290
Technical Datasheet
Connector Type AOrion1 Connector
Connector Type BM12 Plug
No. of Positions-
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
Orion1 Connector
No. of Positions
-
Cable Length - Imperial
7.87"
SVHC
No SVHC (17-Dec-2015)
Connector Type B
M12 Plug
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
