Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA030051R0100
Newark Part No.69AC7388
Product RangeSmile 11 EA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.660 |
| 5+ | $252.900 |
| 10+ | $247.120 |
| 25+ | $235.590 |
| 50+ | $224.050 |
| 100+ | $212.510 |
Price for:Each
Minimum: 1
Multiple: 1
$258.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA030051R0100
Newark Part No.69AC7388
Product RangeSmile 11 EA Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch Operation-
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom27V
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeSmile 11 EA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
To Be Advised
Switch Operation
-
Contact Current Max
-
Contact Voltage DC Nom
27V
IP Rating
IP65
Product Range
Smile 11 EA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
