Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA050003R0101
Newark Part No.83Y7045
Product RangeMKey5+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $168.950 |
5+ | $152.190 |
10+ | $142.180 |
25+ | $125.340 |
50+ | $113.930 |
100+ | $106.600 |
Price for:Each
Minimum: 1
Multiple: 1
$168.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA050003R0101
Newark Part No.83Y7045
Product RangeMKey5+ Series
Technical Datasheet
Product RangeMKey5+ Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max4A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max4A
SVHCTo Be Advised
Technical Specifications
Product Range
MKey5+ Series
Switch Terminals
Screw
Contact Current AC Max
4A
IP Rating
IP67
Contact Current DC Max
4A
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Voltage DC Max
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate