Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No143
Newark Part No.94F1108
Also Known As7TAD012050R0005
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.940 |
| 5+ | $99.910 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$101.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No143
Newark Part No.94F1108
Also Known As7TAD012050R0005
Technical Datasheet
Thread Size1
MaterialSteel
Locknut Plating-
Thickness0.203"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 143 is a 1-inch Locknut made of hardened steel. The rigid and intermediate metal conduit fitting provides extended reach for clamping on thin boxes and enclosures. Cut through protective coating on box and enclosure, thereby ensuring ground continuity. Prevent loosening under vibration. To connect externally threaded conduit or connector to a threadless opening in a box or enclosure. To effectively bond conduit or connector to box or enclosure.
- Tightens without deformation
- Permit tightening from outside
Applications
Industrial
Technical Specifications
Thread Size
1
Locknut Plating
-
Product Range
-
Material
Steel
Thickness
0.203"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability