Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-8
Newark Part No.65F705
Product RangeSta-Kon RB Series
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.700 |
| 5+ | $97.800 |
| 10+ | $94.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$100.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-8
Newark Part No.65F705
Product RangeSta-Kon RB Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon RB Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 14RB-8 is a Ring Terminal made of copper with electro tin plated finish and blue vinyl insulator. This terminal is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wires flex point. Brazed seam barrel is serrated to obtain high pull-out value. The Sta-Kon® ring terminal features complete line of installing tools engineered to match tool with terminal and can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire).
- Serrated barrel increases grip on wire
- Wire range identification on the tongue of each terminal
- Constructed of electrolytic copper for high conductivity
- UL94V-0 Flammability rating
Applications
Defence, Military & Aerospace
Contents
Ring terminal, Extra metal sleeve to grip insulation.
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#8
Wire Size AWG Max
14AWG
Product Range
Sta-Kon RB Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for 14RB-8
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate