Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No18RAD-18377
Newark Part No.33F1366
Product RangeSta-Kon 187 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.250 |
| 5+ | $129.420 |
| 10+ | $125.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$133.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No18RAD-18377
Newark Part No.33F1366
Product RangeSta-Kon 187 Series
Technical Datasheet
Product RangeSta-Kon 187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 18RAD-18377 is a Sta-Kon® RAD series Female Disconnect Terminal, made of brass with electro-tin plated finish, 600V rated voltage. The insulated nylon female-187 series disconnect terminal for wire range from 22 to 18AWG. Unique construction of the female disconnect offers long-term dependability and reliable connection.
- UL94V-2 Flammability rating
- 0.187 x 0.032" Tab size
- selectively annealed long barrel design
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon 187 Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for 18RAD-18377
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability