New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      2931AL

                      Cable Gland, Strain Relief, Straight, 3/4" NPT, 0.31 ", 0.56 ", Aluminum, Metallic, Not Rated

                      Date/Lot Code

                      ABB - THOMAS & BETTS 2931AL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part No2931AL
                      Newark Part No.98F4128
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part No2931AL
                      Newark Part No.98F4128
                      Technical Datasheet

                      Data Sheet

                      Thread Size3/4" NPT
                      Cable Diameter Min0.31"
                      Cable Diameter Max0.56"
                      Cable Gland MaterialAluminum
                      Gland ColourMetallic
                      IP / NEMA RatingNot Rated
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 2931AL is a liquidtight Strain Relief Connector made of aluminium body with glandnut, grip, rubber bushing. A liquidtight connector to connect flexible cord to an enclosure and provide adequate strain relief. The device forms a mechanical grip and water and liquidtight seal and non-slip connection or termination for flexible cord.

                      • Slotted design gland nut to accommodate securing in tight spaces
                      • Installer can simply use screwdriver to get into the hard-to-reach area and secure the gland nut
                      • -20 to 105°C Temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Thread Size

                      3/4" NPT

                      Cable Diameter Max

                      0.56"

                      Gland Colour

                      Metallic

                      Product Range

                      -

                      Cable Diameter Min

                      0.31"

                      Cable Gland Material

                      Aluminum

                      IP / NEMA Rating

                      Not Rated

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.