Newark provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, Newark's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thread Size
Cable Diameter Min
Thread Size - Metric
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
25M4506

RoHS

Each
1+$7.990
10+$6.850
50+$5.450
100+$5.340
M20 x 1.5
7mm
-
13mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
26M7482

RoHS

Each
1+$1.600
10+$1.430
50+$1.340
100+$1.260
PG13.5
6mm
-
12mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
98K9727

RoHS

Each
1+$6.110
10+$5.240
50+$3.980
100+$3.900
M6 x 1
2mm
-
3mm
Brass
Metallic - Nickel Finish
IP68
SKINDICHT MINI Series
52F9759

RoHS

Date/Lot Code

Each
1+$19.930
5+$19.330
10+$18.730
25+$18.230
50+$17.730
More Pricing...
3/4" NPT
0.63"
-
0.75"
Aluminum
Yellow
IP66
SHC Series
02M0355

RoHS

Each
1+$21.010
10+$18.890
50+$17.700
100+$16.670
M25
9mm
-
17mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-M ATEX Series
26M7481

RoHS

Each
1+$1.600
10+$1.440
50+$1.340
100+$1.270
PG11
4mm
-
10mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
04M4950

RoHS

Each
1+$26.220
10+$22.450
50+$15.390
100+$15.090
M32
7mm
-
15mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MSR-M Series
25M4518

RoHS

Pack of 25
1+$115.130
10+$103.490
50+$97.030
100+$91.370
M20
7mm
-
13mm
Nylon (Polyamide)
Grey
IP68
SKINTOP CLICK Series
18M4672

RoHS

Each
1+$2.470
10+$2.220
50+$2.080
100+$1.950
PG16
6mm
-
12mm
Nylon (Polyamide)
Silver Grey
IP68
SKINTOP STR Series
01P0399

RoHS

MULTICOMP PRO
Pack of 10
1+$8.140
2+$7.110
5+$6.510
10+$6.160
25+$5.710
More Pricing...
M16
4mm
-
8mm
Nylon (Polyamide)
Black
IP65
-
31F1322

RoHS

Date/Lot Code

Each
1+$15.840
5+$15.460
10+$15.060
25+$14.740
50+$14.420
More Pricing...
3/4" NPT
0.25"
-
0.375"
Aluminum
White
IP66
SHC Series
08WX5747

RoHS

Each
1+$4.950
2+$4.330
5+$3.960
10+$3.750
25+$3.480
More Pricing...
M20 x 1.5
4mm
-
7mm
Nylon (Polyamide)
Black
IP66
-
90F6147

RoHS

Date/Lot Code

ABB - THOMAS & BETTS
Each
1+$23.600
5+$23.020
10+$22.430
25+$21.960
50+$21.470
More Pricing...
3/4" NPT
-
-
-
-
-
-
-
98K9810

RoHS

Each
1+$2.910
10+$2.610
50+$2.450
100+$2.310
PG7
2.5mm
-
6.5mm
Nylon (Polyamide)
Black
IP68
SKINTOP BS Series
90F6148

RoHS

Date/Lot Code

Each
1+$23.600
5+$23.010
10+$22.420
25+$21.940
50+$21.470
More Pricing...
1/4" NPT
12.7mm
-
15.88mm
Zinc, Die Cast
Metallic
-
-
25M4508

RoHS

Each
1+$28.220
10+$24.240
50+$21.820
100+$20.860
M40 x 1.5
19mm
-
28mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
26M7510

RoHS

Each
1+$41.020
10+$35.100
50+$22.340
100+$21.890
M32 x 1.5
11mm
-
21mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC Series
01J4481

RoHS

Each
1+$6.830
5+$6.710
10+$6.600
25+$6.490
50+$6.350
More Pricing...
3/4" NPT
11.4mm
-
18mm
Nylon 6.6 (Polyamide 6.6)
Black
IP66
Low Profile NPT Series
26M7480

RoHS

Each
1+$1.260
10+$1.130
50+$1.060
100+$0.995
PG9
3.5mm
-
8mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
90F6105

RoHS

Date/Lot Code

Each
1+$22.390
5+$21.830
10+$21.260
25+$20.820
50+$20.370
More Pricing...
1/2" NPT
6.35mm
-
10.16mm
Nylon (Polyamide)
Black
-
-
26M7479

RoHS

Each
1+$1.220
10+$1.090
50+$1.020
100+$0.960
PG7
2.5mm
-
6.5mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
83F3332

RoHS

Date/Lot Code

Each
1+$3.230
10+$2.880
25+$2.650
50+$2.500
100+$2.320
More Pricing...
PG7
3mm
-
4.3mm
Nylon 6.6 (Polyamide 6.6)
Black
NEMA 4X
NG Series
48F2928

RoHS

Date/Lot Code

Each
1+$21.150
5+$20.510
10+$19.880
25+$19.360
50+$18.830
More Pricing...
1/2" NPT
0.5"
-
0.75"
Nylon 6 (Polyamide 6)
Black
Not Rated
-
02M0349

RoHS

Each
1+$20.190
10+$17.240
50+$7.330
100+$7.180
M16 x 1.5
4.5mm
-
9mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC-M Series
48F2930

RoHS

Date/Lot Code

Each
1+$23.620
5+$22.920
10+$22.210
25+$21.610
50+$21.020
More Pricing...
3/4" NPT
0.31"
-
0.56"
Nylon 6 (Polyamide 6)
Black
Not Rated
-
1-25 of 2541 items
of 102 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M