Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1037
Newark Part No.52F9759
Product RangeSHC Series
Your Part Number
215 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.390 |
| 5+ | $17.580 |
| 50+ | $14.260 |
Price for:Each
Minimum: 1
Multiple: 1
$21.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1037
Newark Part No.52F9759
Product RangeSHC Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min0.63"
Cable Diameter Max0.75"
Cable Gland MaterialAluminum
Gland ColourYellow
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SHC1037 is a 3/4-inch NPT straight male Cord Connector made of machined aluminum. This cord connector features patented GOTCHA® ring technology to prevent friction and provide superior strain relief. Knurled finish makes them easy to handle and maintain. Suitable for use in hazardous locations per class I Div. 2, class II Div. 1 and 2, class III Div. 1 and 2 NEC.
- Yellow code
- Provides durable performance
- Lightweight design
- -34 to 107°C Effective operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
0.75"
Gland Colour
Yellow
Product Range
SHC Series
Cable Diameter Min
0.63"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
