Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2RE6
Newark Part No.46F3626
Product RangeSta-Kon RE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.000 |
| 10+ | $118.200 |
| 25+ | $115.880 |
| 50+ | $114.150 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2RE6
Newark Part No.46F3626
Product RangeSta-Kon RE Series
Technical Datasheet
Insulator ColourBlue
Product RangeSta-Kon RE Series
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon RE series Ring Terminal is self-insulated with heat shrinkable polyolefin and internally coated sealant. Upon completed installation, a fully sealed connection is achieved to protect the joint against the degrading effects of galvanic action, corrosion and environmental exposure.
Applications
Industrial
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon RE Series
Wire Size AWG Max
6AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate