Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3328-78
Newark Part No.96B9779
Product RangeWeathertight Series FC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,068.490 |
| 10+ | $3,878.380 |
| 25+ | $3,802.330 |
| 50+ | $3,745.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4,068.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3328-78
Newark Part No.96B9779
Product RangeWeathertight Series FC
Technical Datasheet
Current Rating60A
Voltage Rating VAC480V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E / 3P4W
Connector ColourGrey
No. of Outlets3 Outlet
IP Rating-
Product RangeWeathertight Series FC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
60A
Connector Mounting
Cable Mount
Pin Configuration
3P+E / 3P4W
Connector Colour
Grey
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
480V
Electrical Connector Gender
Plug
Gender
Plug
No. of Outlets
3 Outlet
Product Range
Weathertight Series FC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate