New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Conduit Fittings
                      5. Conduit Connectors
                      Print Page

                      370

                      Conduit Connector, Hub, Straight, 1/2 ", Malleable Iron, Metallic - Zinc Electroplate, 33.34 mm

                      Date/Lot Code

                      ABB - THOMAS & BETTS 370
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part No370
                      Newark Part No.98F6729
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part No370
                      Newark Part No.98F6729
                      Technical Datasheet

                      Data Sheet

                      Conduit ConfigurationStraight
                      Trade Size1/2"
                      Conduit MaterialMalleable Iron
                      Conduit ColourMetallic - Zinc Electroplate
                      External Length33.34mm
                      IP / NEMA Rating-
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 370 is a Hub Connector made of steel with electro zinc-plated finish. This connector comes with nylon insulation. It features tapered internal threads for water-tight/dust-tight union, threads relieved to prevent bottoming of conduit, ensuring sound assembly, the hardened steel locknut designed to provide high quality ground continuity, extended reach of locknut permits clamping on thin boxes and enclosures. The insulated throat, insulates conductors, prevents abrasion and thinning of conductor insulation, reduces wire pull effort. It is use to connect threaded metal conduit (ferrous rigid/non-ferrous rigid/PVC coated/or intermediate metal) to a threadless opening in a box or enclosure in outdoor or indoor location exposed to continuous or intermittent moisture. When used with neoprene O-ring, it provides watertight threaded hub on enclosures. This hub connector is suitable for use with the rigid/IMC conduits in hazardous locations.

                      Applications

                      Industrial

                      Technical Specifications

                      Conduit Configuration

                      Straight

                      Conduit Material

                      Malleable Iron

                      External Length

                      33.34mm

                      Product Range

                      -

                      Trade Size

                      1/2"

                      Conduit Colour

                      Metallic - Zinc Electroplate

                      IP / NEMA Rating

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.