Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5264
Newark Part No.94F9555
Also Known As7TAD012070R0002
Technical Datasheet
658 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 5+ | $6.760 |
| 10+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5264
Newark Part No.94F9555
Also Known As7TAD012070R0002
Technical Datasheet
Accessory TypeGasket
Size (mm)-
Conduit MaterialStainless Steel
For Use WithLiquidtight Flexible Metal Conduit Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5264 is a 1-inch Liquid-tight Sealing Gasket with 316 stainless steel retainer and Santoprene sealing. Steel retainer protects seal from extruding out under torque and limits compression to an optimum predetermined value, provides high quality seal. When used with an externally threaded connector provides a tight seal against oil, fumes or moisture at the knockout opening.
- Design locks resilient sealing material in steel
- Resilient material flows and seals rough edges
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Gasket
Conduit Material
Stainless Steel
Product Range
-
Size (mm)
-
For Use With
Liquidtight Flexible Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability