Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54152NT
Newark Part No.22M2930
Product RangeColor Keyed Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.410 |
| 5+ | $24.620 |
| 10+ | $23.920 |
| 25+ | $23.240 |
| 50+ | $22.740 |
Price for:Each
Minimum: 1
Multiple: 1
$25.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54152NT
Newark Part No.22M2930
Product RangeColor Keyed Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max0AWG
Conductor Area CSA-
Product RangeColor Keyed Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 54152NT is a Ring Tongue Terminal made of copper with tin plated finish. The uninsulated narrow-tongue lug comes with a standard barrel and round one-hole and pink die. It accepts 1/0AWG wire.
- Straight tongue angle
- 600V Rated voltage
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/4"
Wire Size AWG Max
0AWG
Product Range
Color Keyed Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 54152NT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability