Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No58163
Newark Part No.94F6354
Product RangeColor Keyed Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.310 |
| 25+ | $27.760 |
| 50+ | $27.340 |
Price for:Each
Minimum: 10
Multiple: 10
$283.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No58163
Newark Part No.94F6354
Product RangeColor Keyed Series
Technical Datasheet
Product RangeColor Keyed Series
TerminationCrimp
Wire Size AWG Max0000AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 58163 is a yellow Compression Lug Terminal made of high-conductivity wrought copper with electro tin plated finish. The Color-Keyed® lug terminal features straight standard barrel certified to 600V and recommended up to 35kV and crimp termination.
- Standard marking
- Straight tongue angle
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
0000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
