Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoADR21-21
Newark Part No.73H6591
Product RangeBlackburn Series
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $7.420 |
| 25+ | $7.270 |
| 50+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoADR21-21
Newark Part No.73H6591
Product RangeBlackburn Series
Technical Datasheet
Product RangeBlackburn Series
TerminationScrew
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
ADR21-21 is a 2-conductor 1-hole-mount dual-rated Mechanical Connector made of aluminium with tin plated finish. The Blackburn® Type ADR-ALCÜL™ connector features screw termination, tin-plated for low contact resistance. It accepts 14 to 2/0AWG wire range.
- Easy to install - no special tools required
Technical Specifications
Product Range
Blackburn Series
Wire Size AWG Max
14AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability