Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoC10-10
Newark Part No.65F743
Product RangeSta-Kon C Series
Technical Datasheet
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.590 |
5+ | $40.710 |
10+ | $38.370 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$41.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoC10-10
Newark Part No.65F743
Product RangeSta-Kon C Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon C Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The C10-10 is a Ring Tongue Terminal with electro tin-plated copper contact. Crimp termination method, M5 stud size and 12 to 10AWG wire size. It can be installed with crimping tools having a single indenter or double indenter (recommended for solid wire). Serrated barrel increases grip on wire.
- 600V Voltage rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
10
Wire Size AWG Max
10AWG
Product Range
Sta-Kon C Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for C10-10
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate