Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoC10-250F
Newark Part No.33F1313
Product RangeSta-Kon 250 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.690 |
| 5+ | $73.120 |
| 10+ | $68.910 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$74.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoC10-250F
Newark Part No.33F1313
Product RangeSta-Kon 250 Series
Technical Datasheet
Product RangeSta-Kon 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The C10-250F is a non-insulated Female Disconnect made of brass with metallic electro tin plated finish. Unique construction of the female disconnect offers long-term dependability. Brazed seam serrated barrel provides maximum tensile strength. The Sta-Kon® disconnect features internal barrel serrations and long barrel provide for maximum tensile strength, complete line of installing tools and engineered to match tool with terminal. It also features funnel-entry insulators enable easier inserting of wire into barrel.
- Serrated barrel increases grip on wire
- Color-coded for easy installation
- Offers long-term dependability
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for C10-250F
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate