Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCSB 2/0-2
Newark Part No.51T2329
Product RangeBlackburn Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.580 |
| 5+ | $39.040 |
| 10+ | $38.520 |
| 25+ | $37.990 |
| 50+ | $37.210 |
Price for:Each
Minimum: 1
Multiple: 1
$39.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCSB 2/0-2
Newark Part No.51T2329
Product RangeBlackburn Series
Technical Datasheet
Product RangeBlackburn Series
TerminationScrew
Wire Size AWG Min14AWG
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal Type-
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Blackburn Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
00AWG
Terminal Type
-
Insulator Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
