Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoD8-38
Newark Part No.94F9769
Product RangeSta-Kon D Series
Technical Datasheet
254 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.490 |
10+ | $3.330 |
25+ | $3.270 |
50+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoD8-38
Newark Part No.94F9769
Product RangeSta-Kon D Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeSta-Kon D Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The D8-38 is a Ring Tongue Terminal made of copper with electro-tin plated finish for high conductivity. The D-series uninsulated large brazed seam terminal can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). The serrated barrel increases grip on wire. It accepts 8AWG heavy duty wire.
- UL94V-0 Flammability rating
- 600V Rated voltage
- 150°C Rated temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
3/8"
Wire Size AWG Max
8AWG
Product Range
Sta-Kon D Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for D8-38
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability