Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE6-14
Newark Part No.94F3050
Product RangeSta-Kon E Series
Your Part Number
28 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.710 |
| 5+ | $63.080 |
| 10+ | $59.040 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$66.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE6-14
Newark Part No.94F3050
Product RangeSta-Kon E Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangeSta-Kon E Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The E6-14 is a Sta-Kon® E series Ring Terminal, made of copper with electro-tin plated finish, 600V rated voltage. The non-insulated-brazed seam ring terminal for wire range 6AWG, 1/4-inch stud size. Ring terminal installed with crimping tools having a single indentor/double indentor.
- UL94V-0 Flammability rating
- Serrated barrel
- Selectively annealed long barrel design
- 150°C Temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/4"
Wire Size AWG Max
6AWG
Product Range
Sta-Kon E Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for E6-14
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability