Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoECD15-TB
Newark Part No.98H7840
Also Known As7TAD013390R0000
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $838.530 |
| 5+ | $744.100 |
| 10+ | $688.290 |
Price for:Each
Minimum: 1
Multiple: 1
$838.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoECD15-TB
Newark Part No.98H7840
Also Known As7TAD013390R0000
Technical Datasheet
Accessory Type1/2 " Drain / Breather
Size (mm)12.7mm
Conduit MaterialStainless Steel
For Use WithRigid/IMC Conduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
1/2 " Drain / Breather
Conduit Material
Stainless Steel
Product Range
-
Size (mm)
12.7mm
For Use With
Rigid/IMC Conduit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability