Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEZ-WHS14
Newark Part No.46K8784
Also Known As7TAA016550R0030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.630 |
| 5+ | $92.350 |
| 10+ | $84.300 |
Price for:Each
Minimum: 1
Multiple: 1
$103.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEZ-WHS14
Newark Part No.46K8784
Also Known As7TAA016550R0030
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions19.05mm x 1.5m
I.D. Max-
I.D. Min-
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The EZ-WHS14 is an EZL heat shrink Wire Marker Label for 16 to 10AWG wire, made of polyolefin. Perfect for wire and cable. Print heat-shrink sleeves on the spot.
- Clear and non-smudging lettering
- Chemical-/solvent-resistant
- Flame-retardant polyolefin material
- Easy to peel, split-back design
Applications
Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
19.05mm x 1.5m
I.D. Min
-
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
