Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEZ-WP38
Newark Part No.98H8040
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
5+ | $46.270 |
10+ | $42.230 |
Price for:Each
Minimum: 5
Multiple: 5
$231.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEZ-WP38
Newark Part No.98H8040
Technical Datasheet
Label Tape TypeAdhesive
Tape Length-
Tape Width9.53mm
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithThomas & Betts EZL-100 Thermal Label Printer
Product Range-
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9.53mm
Label Tape Color
Black on White
Product Range
-
Tape Length
-
Tape Material
Polyester
For Use With
Thomas & Betts EZL-100 Thermal Label Printer
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for EZ-WP38
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate