Need more?
| Quantity | Price | 
|---|---|
| 1+ | $10.270 | 
| 10+ | $9.790 | 
| 25+ | $9.600 | 
| 50+ | $9.450 | 
Product Information
Product Overview
The G2516 is a non-insulated large Tubular Ring Terminal made of copper with metallic electro tin plated finish for high conductivity. The Sta-Kon® terminal features complete line of installing tools engineered to match tool with terminal, brazed seam wire barrels that can be crimped at any place on the barrel circumference and the terminal can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). It also features complete line of installing tools engineered to match tool with terminal and it also features brazed seam wire barrels that can be crimped at any place on the barrel circumference.
- UL94V-0 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
M8
5/16"
-
-
No SVHC (15-Jan-2018)
5/16"
2AWG
Sta-Kon G Series
Uninsulated
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate