Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH075CAP
Newark Part No.75H1866
Also Known As7TBD013430R0003
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 10+ | $31.650 |
| 25+ | $31.030 |
| 50+ | $30.570 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH075CAP
Newark Part No.75H1866
Also Known As7TBD013430R0003
Technical Datasheet
Accessory Type3/4" Capoff
Size (mm)19.05mm
Conduit MaterialZinc
For Use WithRigid/IMC Conduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
3/4" Capoff
Conduit Material
Zinc
Product Range
-
Size (mm)
19.05mm
For Use With
Rigid/IMC Conduit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate