Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-4-18-0-M
Newark Part No.22C7327
Product RangeCatamount Series
Also Known As7TAG054070R0008
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $94.380 |
10+ | $89.970 |
25+ | $88.200 |
50+ | $86.880 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$94.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-4-18-0-M
Newark Part No.22C7327
Product RangeCatamount Series
Also Known As7TAG054070R0008
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length101.6mm
Cable Tie Width2.54mm
Cable Bundle Diameter Max15.875mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The L-4-18-0-M is a miniature Cable Tie made of black polyamide (Nylon 6.6). This cable tie features weather-resistant and ultraviolet resistant. Suitable for indoor and outdoor cables and wires.
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
101.6mm
Cable Bundle Diameter Max
15.875mm
Cable Tie Type
Miniature
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
2.54mm
Minimum Loop Tensile Strength
18lb
Product Range
Catamount Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability