Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-7-50-9-C
Newark Part No.91B9357
Product RangeCatamount Series
Technical Datasheet
909 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.131 |
5+ | $0.131 |
10+ | $0.131 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-7-50-9-C
Newark Part No.91B9357
Product RangeCatamount Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length190.5mm
Cable Tie Width4.75mm
Cable Bundle Diameter Max44.45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The L-7-50-9-C is a Cable Tie, made of Nylon 6.6 material. It is suitable for 1.6mm to 44.45mm diameter cable bundle. Natural in color.
- 7" nominal length
- -40 to 185°F temperature rating
Applications
Building Automation
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
190.5mm
Cable Bundle Diameter Max
44.45mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Natural
Cable Tie Width
4.75mm
Minimum Loop Tensile Strength
50lb
Product Range
Catamount Series
Technical Docs (2)
Alternatives for L-7-50-9-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability