Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT450P
Newark Part No.98B5931
Product RangeBullet Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.470 |
| 5+ | $17.920 |
| 10+ | $17.370 |
| 25+ | $16.630 |
| 50+ | $15.890 |
| 100+ | $15.330 |
| 250+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$18.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT450P
Newark Part No.98B5931
Product RangeBullet Series
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1/2"
Conduit MaterialThermoplastic
Conduit ColourBlack
External Length53.14mm
IP / NEMA RatingNEMA 4, NEMA 4X
Product RangeBullet Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Thermoplastic
External Length
53.14mm
Product Range
Bullet Series
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability