Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT950PISO20
Newark Part No.75H4064
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $17.650 |
25+ | $17.300 |
50+ | $17.040 |
Price for:Each
Minimum: 10
Multiple: 10
$176.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT950PISO20
Newark Part No.75H4064
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialPlastic
Conduit ColourBlack
External Length-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LT950PISO20 is a 90° non-metallic ISO metric bullet Liquidtight Fitting for use with the 3/8, 1/2 and 3/4-inch XTRA FLEX® EFC and LTC non-metallic liquidtight conduit series.
Applications
Industrial
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Plastic
External Length
-
Product Range
-
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate