Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMSA05018
Newark Part No.88F2920
Product RangeCatamount Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.690 |
| 10+ | $62.620 |
| 25+ | $61.390 |
| 50+ | $60.470 |
Price for:Each
Minimum: 5
Multiple: 5
$328.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMSA05018
Newark Part No.88F2920
Product RangeCatamount Series
Technical Datasheet
Conduit Component TypeAdapter
Converts FromNPT 1/2"
Converts To20 UNEF
Conduit MaterialAluminium
For Use WithNPT Threaded Fittings & MS Type Connectors
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MSA05018 is a liquid-tight flexible metal Conduit Fitting suitable for use in hazardous location where general purpose equipment is specifically permitted by the NEC, class I Div 2, class II Div 1 and 2, class Ill Div 1 and 2, NEC 501-4(b) 502-4(a)(b) and 503-3(a)(b).
- Mechanical adapter with internal threads to mate with NIDT threaded fittings and MS type connectors
Applications
Industrial
Technical Specifications
Conduit Component Type
Adapter
Converts To
20 UNEF
For Use With
NPT Threaded Fittings & MS Type Connectors
SVHC
No SVHC (15-Jan-2018)
Converts From
NPT 1/2"
Conduit Material
Aluminium
Product Range
Catamount Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
