Need more?
| Quantity | Price |
|---|---|
| 1+ | $158.160 |
| 5+ | $153.610 |
| 10+ | $149.060 |
Product Information
Product Overview
The RA18-10 is a Ring Terminal with made of copper with electro tin plated finish and red nylon insulator for high conductivity. The terminal is made with the self-insulated with high dielectric-strength nylon sleeves and an inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep. The Sta-Kon® terminal features complete line of installing tools engineered to match tool with terminal, brazed seam wire barrels that can be crimped at any place on the barrel circumference and can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire).
- Serrated barrel increases grip on wire
- Wire range identification on the tongue of each terminal
- UL94V-2 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
M5
10
-
Red
No SVHC (15-Jan-2018)
#10
16AWG
Sta-Kon RA Series
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RA18-10
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate