Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-250A
Newark Part No.94F3056
Product RangeSta-Kon RA 250 Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $74.530 | 
| 5+ | $72.960 | 
| 10+ | $68.760 | 
Price for:Pack of 50
Minimum: 1
Multiple: 1
$74.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-250A
Newark Part No.94F3056
Product RangeSta-Kon RA 250 Series
Technical Datasheet
Product RangeSta-Kon RA 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RA18-250A is a Sta-Kon® RA series Female Disconnect Terminal, made of brass with electro-tin plated finish, 600V rated voltage. The insulated nylon female-250 series disconnect terminal for wire range from 22 to 18AWG, 0.8-inch length.
- UL94V-2 Flammability rating
 - Selectively annealed long barrel design
 - 0.250 x 0.032" Tab size
 - 105°C Temperature rating
 
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RA 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for RA18-250A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability