Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA2573
Newark Part No.31F2726
Product RangeSta-Kon RA 250 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $515.830 | 
| 5+ | $456.690 | 
| 10+ | $420.550 | 
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$515.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA2573
Newark Part No.31F2726
Product RangeSta-Kon RA 250 Series
Technical Datasheet
Product RangeSta-Kon RA 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RA2573 is a fully-insulated Female Disconnect made of brass with electro tin plated finish and red nylon insulator. Unique construction of the female disconnect offers long-term dependability. Brazed seam serrated barrel provides maximum tensile strength. The Sta-Kon® disconnect features internal barrel serrations and long barrel provide for maximum tensile strength, complete line of installing tools and engineered to match tool with terminal. It also features funnel-entry insulators enable easier inserting of wire into barrel.
- Color-coded for easy installation
 - UL94V-2 Flammability rating
 
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RA 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for RA2573
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability