Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA713
Newark Part No.03P0882
Product RangeSta-Kon RA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $891.840 |
| 10+ | $850.170 |
| 25+ | $833.490 |
| 50+ | $821.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$891.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA713
Newark Part No.03P0882
Product RangeSta-Kon RA Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon RA Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon RA series self-insulated Ring Terminal with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wire's flex point. It is made of high conductivity electrolytic copper with electro-tin plated finish. Brazed seam barrel is serrated to obtain high pull-out value.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/4"
Wire Size AWG Max
16AWG
Product Range
Sta-Kon RA Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RA713
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate