Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB14-250A
Newark Part No.94F1660
Product RangeSta-Kon RB 250 Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.980 |
| 5+ | $88.080 |
| 10+ | $83.010 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$89.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB14-250A
Newark Part No.94F1660
Product RangeSta-Kon RB 250 Series
Technical Datasheet
Product RangeSta-Kon RB 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RB14-250A is a Sta-Kon® RB series Female Disconnect Terminal, made of brass with electro-tin plated finish, 600V rated voltage. The insulated nylon female-250 series disconnect terminal for wire range from 16 to 14AWG, 0.8-inch length. Unique construction of the female disconnect offers long-term dependability. Brazed seam serrated barrel provides maximum tensile strength.
- UL94V-2 Flammability rating
- 0.250 x 0.032" Tab size
- Selectively annealed long barrel design
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RB 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate