Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRE6-10
Newark Part No.96B2019
Product RangeSta-Kon RE Series
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.170 |
10+ | $6.830 |
25+ | $6.690 |
50+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRE6-10
Newark Part No.96B2019
Product RangeSta-Kon RE Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangeSta-Kon RE Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RE6-10 is a flex class-63/24 large Ring Terminal made of copper with electro tin plated finish and blue nylon insulator. The Sta-Kon® ring terminal features complete line of installing tools engineered to match tool with terminal, brazed seam wire barrels that can be crimped at any place on the barrel circumference and can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). It also features crimp termination and accepts 6AWG wire size.
- Funneled barrel entry
- Serrated barrel increases grip on wire
- Wire range identification on the tongue of each terminal
- Constructed of electrolytic copper for high conductivity
- UL94V-2 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#10
Wire Size AWG Max
6AWG
Product Range
Sta-Kon RE Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RE6-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability