Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTN10-WJ-XV
Newark Part No.60R2342
Product RangeCatamount Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $0.457 |
Price for:Each
Minimum: 75
Multiple: 75
$34.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTN10-WJ-XV
Newark Part No.60R2342
Product RangeCatamount Series
Technical Datasheet
Product RangeCatamount Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourWhite
Insulator MaterialNylon (Polyamide)
Technical Specifications
Product Range
Catamount Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate