Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTNF14-4MB-XV
Newark Part No.25R3300
Product RangeCatamount Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.811 |
| 5+ | $0.719 |
| 10+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTNF14-4MB-XV
Newark Part No.25R3300
Product RangeCatamount Series
Technical Datasheet
Product RangeCatamount Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.98mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TNF14-4MB-XV is a male bullet Disconnect Terminal made of brass with copper sleeve. It comes with a blue nylon insulator. It accepts 16 to 14AWG wire.
- Moulded insulator
- Internal barrel serrations
- Funnel entry
- 600V Voltage rating
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Catamount Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (15-Jan-2018)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.98mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability