Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY232M-X
Newark Part No.50B7995
Product RangeTy-Rap Series
Also Known As7TAG009040R0007
Technical Datasheet
112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $179.580 |
5+ | $158.990 |
10+ | $146.410 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$179.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY232M-X
Newark Part No.50B7995
Product RangeTy-Rap Series
Also Known As7TAG009040R0007
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203.2mm
Cable Tie Width2.29mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeWeather Resistant
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TY232M-X is a black self-locking Cable Tie made of nylon 6.6 (polyamide 6.6). This Ty-Fast® cable tie features smooth edges, designed to prevent cable insulation damage. Integrally formed nylon pawl, combines low insertion force and high locking strength. The rounded head reduces snags, makes pulling bundles through tight spaces easier. Two-sided finger grip design helps the installer grasp and pull the tie snug.
- Weather resistant
- Tab in center of the tail
- Turned-up tail
- Quick, easy pull-through
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203.2mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Weather Resistant
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
2.29mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TY232M-X
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate