Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY27MX
Newark Part No.94F1678
Product RangeTy-Rap Series
Also Known As7TAG009320R0004
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $515.090 |
| 5+ | $504.200 |
| 10+ | $475.190 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$515.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY27MX
Newark Part No.94F1678
Product RangeTy-Rap Series
Also Known As7TAG009320R0004
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length340mm
Cable Tie Width6.86mm
Cable Bundle Diameter Max88.9mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Ty-Rap cable ties from Thomas & Betts is a stainless steel locking barb, firmly anchored inside the tie head. It is made from corrosion proof, antimagnetic steel. The ties have strong and durable locking even under most adverse conditions and proofed against vibration and external shock. These are available in 6 different materials and 3 different flammability ratings UL 94 V-2 / UL 94 V-0 / UL 94 HB.
- MIL-specified tie and application tools
- VG-approved types
- UL-approved (UL File No. E 49405)
- Wide choice of colours
- Different tool systems to suit all production volumes
- Four different packaging sizes
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
340mm
Cable Bundle Diameter Max
88.9mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
6.86mm
Minimum Loop Tensile Strength
120lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TY27MX
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
