Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY523M-NDT
Newark Part No.22M2103
Product RangeTy-Rap Series
Also Known As7TAG009660R0029
Technical Datasheet
12,403 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 5+ | $0.443 |
| 10+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY523M-NDT
Newark Part No.22M2103
Product RangeTy-Rap Series
Also Known As7TAG009660R0029
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length87.3mm
Cable Tie Width2.34mm
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeDetectable
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TY523M-NDT is a Ty-Rap® Detectable Cable Tie made of blue nylon 6.6 (polyamide 6.6) material with a durable stainless steel locking device. Detectable by metal detectors, X-ray equipment and visual detection, these cables ties are a safety and contamination solution for food & beverage processing plants.
- Incorprates a unique compound that can be detected by metal detectors, X-ray equipment and visual inspection equipment
- Nylon 6.6 (Polyamide 6.6) material - halogen and silicone free
- Bright blue color for an easy visual detection
- Stainless steel locking barb
- Ideal for indoor applications
- Temperature rating -40°C to 85°C (-40°F to +185°F)
- Flammability rating UL94V-2
Applications
Food & Drink, Pharmaceutical Industry, Maintenance & Repair, Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
87.3mm
Cable Bundle Diameter Max
16mm
Cable Tie Type
Detectable
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Blue
Cable Tie Width
2.34mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate